
XB4FD25 | |
|---|---|
DigiKey Part Number | 5452-XB4FD25-ND |
Manufacturer | |
Manufacturer Product Number | XB4FD25 |
Description | SWITCH SELECT 2POS DPST 6A 120V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO/NC 6A (AC), 550mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Telemecanique Sensors | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 30.50mm Dia |
Type Standard | Ingress Protection IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Operating Temperature -40°C ~ 70°C |
Number of Positions 2 | Mechanical Life 1,000,000 Cycles |
Switch Function On-Off, Off-On | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 6A (AC), 550mA (DC) | Approval Agency CCC, CE, CSA, EAC |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,145.50000 | ₹7,145.50 |