Selector Switch 3 Position DPST-NO 6A (AC), 550mA (DC) 120 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Selector Switch 3 Position DPST-NO 6A (AC), 550mA (DC) 120 V Panel Mount
XB4FD53
XB4FD53

XB4FD53

DigiKey Part Number
5452-XB4FD53-ND
Manufacturer
Manufacturer Product Number
XB4FD53
Description
SWITCH SELECT 3POS DPST 6A 120V
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO 6A (AC), 550mA (DC) 120 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Manufacturer
Telemecanique Sensors
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 30.50mm Dia
Type
Standard
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
DPST-NO
Operating Temperature
-40°C ~ 70°C
Number of Positions
3
Mechanical Life
1,000,000 Cycles
Switch Function
Off-On
Electrical Life
1,000,000 Cycles
Current Rating (Amps)
6A (AC), 550mA (DC)
Approval Agency
CCC, CE, CSA, EAC
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,818.31000₹7,818.31
Manufacturers Standard Package