
XCKD2106N12 | |
|---|---|
DigiKey Part Number | 5452-XCKD2106N12-ND |
Manufacturer | |
Manufacturer Product Number | XCKD2106N12 |
Description | SWITCH LIMIT DPDT 3A 240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Telemecanique Sensors | Voltage Rating - DC 250 V |
Series | Actuator Type Spring, Cat Whisker |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit DPDT (DB/DM) | Mechanical Life 5,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,626.47000 | ₹14,626.47 |