
XCKJ10553H7 | |
|---|---|
DigiKey Part Number | 5452-XCKJ10553H7-ND |
Manufacturer | |
Manufacturer Product Number | XCKJ10553H7 |
Description | SWITCH LIMIT DPDT 3A 240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Spring, Rod |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit DPDT (DB/DM) | Mechanical Life 30,000,000 Cycles |
Switch Function On-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,553.68000 | ₹15,553.68 |
| 10 | ₹12,876.81400 | ₹1,28,768.14 |
| 25 | ₹11,943.35160 | ₹2,98,583.79 |
| 50 | ₹11,281.76800 | ₹5,64,088.40 |