
XCKL110 | |
|---|---|
DigiKey Part Number | 5452-XCKL110-ND |
Manufacturer | |
Manufacturer Product Number | XCKL110 |
Description | SWITCH LIMIT DPDT 3A 240V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit DPDT (DB/DM) | Mechanical Life 20,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,249.77000 | ₹16,249.77 |
| 10 | ₹13,452.61100 | ₹1,34,526.11 |
| 25 | ₹12,477.41920 | ₹3,11,935.48 |
| 50 | ₹11,786.14660 | ₹5,89,307.33 |