
XCKN2121G11 | |
|---|---|
DigiKey Part Number | 5452-XCKN2121G11-ND |
Manufacturer | |
Manufacturer Product Number | XCKN2121G11 |
Description | SWITCH LIMIT DPST 3A 240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Lever, Roller |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 100mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,103.80000 | ₹5,103.80 |
| 10 | ₹4,225.14600 | ₹42,251.46 |
| 25 | ₹3,919.14240 | ₹97,978.56 |
| 50 | ₹3,702.31700 | ₹1,85,115.85 |
| 100 | ₹3,497.30790 | ₹3,49,730.79 |
| 250 | ₹3,288.30284 | ₹8,22,075.71 |