
XCKP2121M12 | |
|---|---|
DigiKey Part Number | 5452-XCKP2121M12-ND |
Manufacturer | |
Manufacturer Product Number | XCKP2121M12 |
Description | SWITCH LIMIT DPDT 3A 240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Roller Plunger |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Connector |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPDT (DB/DM) | Mechanical Life 15,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,137.48000 | ₹12,137.48 |
| 10 | ₹10,048.80500 | ₹1,00,488.05 |
| 25 | ₹9,320.61280 | ₹2,33,015.32 |
| 50 | ₹8,804.45560 | ₹4,40,222.78 |
| 100 | ₹8,327.33390 | ₹8,32,733.39 |