
XCKT2118N12 | |
|---|---|
DigiKey Part Number | 5452-XCKT2118N12-ND |
Manufacturer | |
Manufacturer Product Number | XCKT2118N12 |
Description | SWITCH LIMIT DPDT 3A 240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Lever, Roller |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPDT (DB/DM) | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,169.50000 | ₹9,169.50 |
| 10 | ₹7,591.30400 | ₹75,913.04 |
| 25 | ₹7,041.24600 | ₹1,76,031.15 |
| 50 | ₹6,651.46760 | ₹3,32,573.38 |
| 100 | ₹6,282.90760 | ₹6,28,290.76 |