
XCMD2502L5 | |
|---|---|
DigiKey Part Number | 5452-XCMD2502L5-ND |
Manufacturer | |
Manufacturer Product Number | XCMD2502L5 |
Description | SWITCH LIMIT DPST 1.5A 240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Roller Plunger |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 1.5A (AC), 100mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,896.24000 | ₹10,896.24 |