
XCSA713 | |
|---|---|
DigiKey Part Number | 5452-XCSA713-ND |
Manufacturer | |
Manufacturer Product Number | XCSA713 |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC), 550mA (DC) |
Manufacturer Telemecanique Sensors | Voltage Rating 120VAC, 125VDC |
Series | Actuator Type Panel Disconnect |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 3PST-2NC/1NO | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30,733.67000 | ₹30,733.67 |
| 5 | ₹26,804.20800 | ₹1,34,021.04 |
| 10 | ₹25,266.82500 | ₹2,52,668.25 |
| 25 | ₹23,364.93560 | ₹5,84,123.39 |