
XCSTA793 | |
|---|---|
DigiKey Part Number | 5452-XCSTA793-ND |
Manufacturer | |
Manufacturer Product Number | XCSTA793 |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
Category | Voltage Rating 120VAC, 125VDC |
Manufacturer Telemecanique Sensors | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Box | Conduit Thread Size 1/2" NPT |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 3PST-2NC/1NO | Approval Agency CSA, UL |
Current Rating (Amps) 6A (AC), 550mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,644.29000 | ₹13,644.29 |
| 5 | ₹11,900.59800 | ₹59,502.99 |
| 10 | ₹11,218.75600 | ₹1,12,187.56 |
| 25 | ₹10,375.40360 | ₹2,59,385.09 |
| 50 | ₹9,778.41700 | ₹4,88,920.85 |
| 100 | ₹9,214.50190 | ₹9,21,450.19 |