
XS118B3PAM12 | |
|---|---|
DigiKey Part Number | 5452-XS118B3PAM12-ND |
Manufacturer | |
Manufacturer Product Number | XS118B3PAM12 |
Description | INDUCTIVE SENSOR XS1 M18, L50MM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP65, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Metal |
Manufacturer Telemecanique Sensors | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP65, IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,453.72000 | ₹9,453.72 |
| 5 | ₹8,777.56200 | ₹43,887.81 |
| 10 | ₹8,525.68000 | ₹85,256.80 |
| 25 | ₹8,224.11160 | ₹2,05,602.79 |
| 50 | ₹8,017.64880 | ₹4,00,882.44 |
| 100 | ₹7,828.12720 | ₹7,82,812.72 |