
XS4P08PA340 | |
|---|---|
DigiKey Part Number | 5452-XS4P08PA340-ND |
Manufacturer | |
Manufacturer Product Number | XS4P08PA340 |
Description | INDUCTIVE PROXIMITY SENSORS XS, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Material - Body Polyphenylene Sulfide (PPS) |
Manufacturer Telemecanique Sensors | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.098" (2.5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,717.32000 | ₹10,717.32 |
| 5 | ₹9,963.82000 | ₹49,819.10 |
| 10 | ₹9,682.95700 | ₹96,829.57 |
| 25 | ₹9,346.74200 | ₹2,33,668.55 |
| 50 | ₹9,116.53540 | ₹4,55,826.77 |
| 100 | ₹8,905.28280 | ₹8,90,528.28 |