
XS4P18AB120 | |
|---|---|
DigiKey Part Number | 5452-XS4P18AB120-ND |
Manufacturer | |
Manufacturer Product Number | XS4P18AB120 |
Description | INDUCTIVE PROXIMITY SENSORS XS, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Telemecanique Sensors | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator No Indicator |
Output Type Analog Current | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,134.13000 | ₹25,134.13 |
| 5 | ₹23,564.69000 | ₹1,17,823.45 |
| 10 | ₹22,979.20200 | ₹2,29,792.02 |
| 25 | ₹22,278.38720 | ₹5,56,959.68 |