
XS512B1DAM12 | |
|---|---|
DigiKey Part Number | 5452-XS512B1DAM12-ND |
Manufacturer | |
Manufacturer Product Number | XS512B1DAM12 |
Description | INDUCTIVE PROXIMITY SENSORS XS, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Telemecanique Sensors | Voltage - Supply 12V ~ 48V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,133.16000 | ₹9,133.16 |
| 5 | ₹8,477.13000 | ₹42,385.65 |
| 10 | ₹8,232.61000 | ₹82,326.10 |
| 25 | ₹7,939.93160 | ₹1,98,498.29 |
| 50 | ₹7,739.54460 | ₹3,86,977.23 |
| 100 | ₹7,555.63270 | ₹7,55,563.27 |