
XS612B1NAM12 | |
|---|---|
DigiKey Part Number | 5452-XS612B1NAM12-ND |
Manufacturer | |
Manufacturer Product Number | XS612B1NAM12 |
Description | INDUCTIVE PROXIMITY SENSORS XS, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Telemecanique Sensors | Voltage - Supply 12V ~ 48V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,955.06000 | ₹9,955.06 |
| 5 | ₹9,247.77800 | ₹46,238.89 |
| 10 | ₹8,984.15500 | ₹89,841.55 |
| 25 | ₹8,668.83280 | ₹2,16,720.82 |
| 50 | ₹8,452.93940 | ₹4,22,646.97 |
| 100 | ₹8,254.70480 | ₹8,25,470.48 |