
XS618B1PAL2 | |
|---|---|
DigiKey Part Number | 5452-XS618B1PAL2-ND |
Manufacturer | |
Manufacturer Product Number | XS618B1PAL2 |
Description | INDUCTIVE PROXIMITY SENSORS XS, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Telemecanique Sensors | Voltage - Supply 12V ~ 48V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,551.45000 | ₹10,551.45 |
| 5 | ₹9,807.64000 | ₹49,038.20 |
| 10 | ₹9,530.50500 | ₹95,305.05 |
| 25 | ₹9,198.87480 | ₹2,29,971.87 |
| 50 | ₹8,971.78040 | ₹4,48,589.02 |
| 100 | ₹8,763.29530 | ₹8,76,329.53 |