
XS618B1PAM12 | |
|---|---|
DigiKey Part Number | 5452-XS618B1PAM12-ND |
Manufacturer | |
Manufacturer Product Number | XS618B1PAM12 |
Description | INDUCTIVE SENSOR, XS6, M18, L74 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Telemecanique Sensors | Voltage - Supply 12V ~ 48V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,834.62000 | ₹11,834.62 |
| 5 | ₹11,013.46600 | ₹55,067.33 |
| 10 | ₹10,707.53700 | ₹1,07,075.37 |
| 25 | ₹10,341.18600 | ₹2,58,529.65 |
| 50 | ₹10,090.36640 | ₹5,04,518.32 |