
XS630B1MAL2 | |
|---|---|
DigiKey Part Number | 5452-XS630B1MAL2-ND |
Manufacturer | |
Manufacturer Product Number | XS630B1MAL2 |
Description | INDUCTIVE SENSOR, XS6, M30, L62 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Telemecanique Sensors | Voltage - Supply 24VAC/DC ~ 240VAC/DC |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,322.92000 | ₹12,322.92 |
| 5 | ₹11,473.06000 | ₹57,365.30 |
| 10 | ₹11,156.13500 | ₹1,11,561.35 |
| 25 | ₹10,776.77440 | ₹2,69,419.36 |
| 50 | ₹10,517.08380 | ₹5,25,854.19 |