
XS630B1PAM12 | |
|---|---|
DigiKey Part Number | 5452-XS630B1PAM12-ND |
Manufacturer | |
Manufacturer Product Number | XS630B1PAM12 |
Description | INDUCTIVE PROXIMITY SENSORS XS, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Telemecanique Sensors | Voltage - Supply 12V ~ 48V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,716.16000 | ₹12,716.16 |
| 5 | ₹11,842.45000 | ₹59,212.25 |
| 10 | ₹11,516.85800 | ₹1,15,168.58 |
| 25 | ₹11,127.07920 | ₹2,78,176.98 |
| 50 | ₹10,860.21320 | ₹5,43,010.66 |