
XS630B1PBL2 | |
|---|---|
DigiKey Part Number | 5452-XS630B1PBL2-ND |
Manufacturer | |
Manufacturer Product Number | XS630B1PBL2 |
Description | INDUCTIVE PROXIMITY SENSORS XS, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Telemecanique Sensors | Voltage - Supply 12V ~ 48V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,243.82000 | ₹11,243.82 |
| 5 | ₹10,457.89200 | ₹52,289.46 |
| 10 | ₹10,165.10200 | ₹1,01,651.02 |
| 25 | ₹9,814.68480 | ₹2,45,367.12 |
| 50 | ₹9,574.73100 | ₹4,78,736.55 |