
XS630B4PAM12 | |
|---|---|
DigiKey Part Number | 5452-XS630B4PAM12-ND |
Manufacturer | |
Manufacturer Product Number | XS630B4PAM12 |
Description | INDUCTIVE PROXIMITY SENSORS XS, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.866" (22mm) IP67, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Telemecanique Sensors | Voltage - Supply 12V ~ 48V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.866" (22mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,888.78000 | ₹10,888.78 |
| 5 | ₹10,125.21800 | ₹50,626.09 |
| 10 | ₹9,840.34800 | ₹98,403.48 |
| 25 | ₹9,499.49280 | ₹2,37,487.32 |
| 50 | ₹9,266.15500 | ₹4,63,307.75 |
| 100 | ₹9,051.93890 | ₹9,05,193.89 |