
XU8M18MA230K | |
|---|---|
DigiKey Part Number | 5452-XU8M18MA230K-ND |
Manufacturer | |
Manufacturer Product Number | XU8M18MA230K |
Description | PHOTOELECTRIC SENSORS XU, XU8, B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 4.724" (120mm) SCR, NO |
Datasheet | Datasheet |
Category | Response Time 20ms |
Manufacturer Telemecanique Sensors | Output Configuration SCR, NO |
Packaging Box | Light Source Yellow LED |
Part Status Active | Connection Method Connector, UNF |
Sensing Method Diffuse | Ingress Protection IP67 |
Sensing Distance 4.724" (120mm) | Adjustment Type Adjustable |
Voltage - Supply 24 ~ 240VAC/DC | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,204.43000 | ₹19,204.43 |