
XUB0APSNL2 | |
|---|---|
DigiKey Part Number | 5452-XUB0APSNL2-ND |
Manufacturer | |
Manufacturer Product Number | XUB0APSNL2 |
Description | PHOTOELECTRIC SENSORS XU, XUB, M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 787.402" (20m) PNP-NC/NO |
Datasheet | Datasheet |
Category | Output Configuration PNP-NC/NO |
Manufacturer Telemecanique Sensors | Light Source Green LED, Red LED, Yellow LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Distance 787.402" (20m) | Cable Length 78.74" (2m) |
Voltage - Supply 12V ~ 24V | Operating Temperature -25°C ~ 55°C |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,339.35000 | ₹15,339.35 |
| 5 | ₹14,312.81000 | ₹71,564.05 |
| 10 | ₹13,929.90900 | ₹1,39,299.09 |
| 25 | ₹13,471.63920 | ₹3,36,790.98 |
| 50 | ₹13,157.84460 | ₹6,57,892.23 |