
XUDA1PSMM8 | |
|---|---|
DigiKey Part Number | 5452-XUDA1PSMM8-ND |
Manufacturer | |
Manufacturer Product Number | XUDA1PSMM8 |
Description | PHOTOELECTRIC SENSORS XU, XUD, M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor PNP-NC/NO |
Datasheet | Datasheet |
Category | Output Configuration PNP-NC/NO |
Manufacturer Telemecanique Sensors | Light Source Red LED, Yellow LED |
Packaging Box | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP64, IP65 |
Voltage - Supply 12V ~ 24V | Adjustment Type Adjustable |
Response Time 500µs | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,877.85000 | ₹16,877.85 |
| 5 | ₹15,762.59800 | ₹78,812.99 |
| 10 | ₹15,346.80200 | ₹1,53,468.02 |
| 25 | ₹14,849.18920 | ₹3,71,229.73 |
| 50 | ₹14,508.44520 | ₹7,25,422.26 |