
XUFN05321 | |
|---|---|
DigiKey Part Number | 5452-XUFN05321-ND |
Manufacturer | |
Manufacturer Product Number | XUFN05321 |
Description | PHOTOELECTRIC SENSORS XU, PLASTI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 2.756" (70mm) |
Datasheet | Datasheet |
Category | Sensing Distance 2.756" (70mm) |
Manufacturer Telemecanique Sensors | Connection Method Cable |
Packaging Box | Ingress Protection IP64 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Diffuse | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,627.50000 | ₹5,627.50 |
| 5 | ₹5,196.61000 | ₹25,983.05 |
| 10 | ₹5,036.05100 | ₹50,360.51 |
| 25 | ₹4,843.95720 | ₹1,21,098.93 |
| 50 | ₹4,712.50920 | ₹2,35,625.46 |
| 100 | ₹4,591.83330 | ₹4,59,183.33 |