
XUK1APANM12 | |
|---|---|
DigiKey Part Number | 5452-XUK1APANM12-ND |
Manufacturer | |
Manufacturer Product Number | XUK1APANM12 |
Description | PHOTOELECTRIC SENSORS XU, XUK, R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 22.97' (7m) PNP-NO |
Datasheet | Datasheet |
Category | Response Time 2ms |
Manufacturer Telemecanique Sensors | Output Configuration PNP-NO |
Series | Light Source Yellow LED |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP65 |
Sensing Method Reflective | Adjustment Type Adjustable |
Sensing Distance 22.97' (7m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,089.25000 | ₹10,089.25 |
| 5 | ₹9,930.64600 | ₹49,653.23 |