
XUK8ARCTL2 | |
|---|---|
DigiKey Part Number | 5452-XUK8ARCTL2-ND |
Manufacturer | |
Manufacturer Product Number | XUK8ARCTL2 |
Description | PHOTOELECTRIC SENSORS XU, XUK, B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 29.528" (750mm) Relay |
Datasheet | Datasheet |
Category | Response Time 25ms |
Manufacturer Telemecanique Sensors | Output Configuration Relay |
Series | Light Source Green LED, Yellow LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP65 |
Sensing Method Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 29.528" (750mm) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 24 ~ 240VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,277.63000 | ₹25,277.63 |