Light Curtain 30mm Hand/Arm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUSL2E30H091N

DigiKey Part Number
5452-XUSL2E30H091N-ND
Manufacturer
Manufacturer Product Number
XUSL2E30H091N
Description
TYPE 2 30 MM RESOLUTION 910 MM P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
910mm
Manufacturer
Telemecanique Sensors
Number of Beams
46
Series
Operating Range
0 ~ 12.0m
Packaging
Box
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
-30°C ~ 55°C
Protection
Hand/Arm
Voltage - Supply
24VDC
Detection Capability
30mm
Weight
3.8 lbs (1723.7 g)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,13,734.44000₹1,13,734.44
Manufacturers Standard Package