Light Curtain Body
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUSL4E4BB091L

DigiKey Part Number
5452-XUSL4E4BB091L-ND
Manufacturer
Manufacturer Product Number
XUSL4E4BB091L
Description
TYPE 4 4 BEAMS BODY DETECTION 91
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Light Curtain Body
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Beams
4
Manufacturer
Telemecanique Sensors
Operating Range
0 ~ 20.0m
Series
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Box
Operating Temperature
-20°C ~ 55°C
Part Status
Active
Voltage - Supply
24VDC
Protection
Body
Weight
3.8 lbs (1723.7 g)
Protective Height
910mm
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,41,143.24000₹1,41,143.24
Manufacturers Standard Package