
XX218A3PFM12 | |
|---|---|
DigiKey Part Number | 5452-XX218A3PFM12-ND |
Manufacturer | |
Manufacturer Product Number | XX218A3PFM12 |
Description | SENSOR, ULTRASONIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 19.685" (500mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Telemecanique Sensors | Material - Body Plastic |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -20°C ~ 65°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 19.685" (500mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,761.25000 | ₹17,761.25 |