
XX918A3C2M12 | |
|---|---|
DigiKey Part Number | 5452-XX918A3C2M12-ND |
Manufacturer | |
Manufacturer Product Number | XX918A3C2M12 |
Description | ULTRASONIC SENSORS XX, ULTRASONI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 19.685" (500mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Thermoplastic Polyester |
Manufacturer Telemecanique Sensors | Voltage - Supply 10V ~ 28V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -20°C ~ 65°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 19.685" (500mm) | Indicator LED |
Output Type Analog Current | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,057.35000 | ₹20,057.35 |
| 5 | ₹18,764.12000 | ₹93,820.60 |
| 10 | ₹18,281.78900 | ₹1,82,817.89 |
| 25 | ₹17,704.40800 | ₹4,42,610.20 |
| 50 | ₹17,309.07580 | ₹8,65,453.79 |