
XXS30P1PM12 | |
|---|---|
DigiKey Part Number | 5452-XXS30P1PM12-ND |
Manufacturer | |
Manufacturer Product Number | XXS30P1PM12 |
Description | ULTRASONIC SENSORS XX, ULTRASONI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 39.37" (1000mm) IP65, IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Telemecanique Sensors | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 39.37" (1000mm) | Indicator LED |
Output Type PNP-NC/NO, 5-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,725.52000 | ₹28,725.52 |
| 5 | ₹26,965.42000 | ₹1,34,827.10 |
| 10 | ₹26,308.92400 | ₹2,63,089.24 |
| 25 | ₹25,523.04920 | ₹6,38,076.23 |