
XY2CE2A250EX | |
|---|---|
DigiKey Part Number | 5452-XY2CE2A250EX-ND |
Manufacturer | |
Manufacturer Product Number | XY2CE2A250EX |
Description | CABLE PULL SWITCH DPST 3A 240V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Pull Switch DPST-NO/NC 3A (AC), 270mA (DC) 240V |
Datasheet | Datasheet |
EDA/CAD Models | XY2CE2A250EX Models |
Category | Current Rating (Amps) 3A (AC), 270mA (DC) |
Manufacturer Telemecanique Sensors | Voltage Rating - AC 240V |
Series | Voltage Rating - DC 250V |
Packaging Box | Maximum Cable Length 70m |
Part Status Active | Features Push Button Emergency Stop Switch |
Circuit DPST-NO/NC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function On-Off, Off-On | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50,957.83000 | ₹50,957.83 |