Cable Pull Switch DPST-NO/NC 3A (AC), 270mA (DC) 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XY2CE3A010H7

DigiKey Part Number
5452-XY2CE3A010H7-ND
Manufacturer
Manufacturer Product Number
XY2CE3A010H7
Description
CABLE PULL SWITCH DPST 3A 240V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Pull Switch DPST-NO/NC 3A (AC), 270mA (DC) 240V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A (AC), 270mA (DC)
Manufacturer
Telemecanique Sensors
Voltage Rating - AC
240V
Series
Voltage Rating - DC
250V
Packaging
Box
Maximum Cable Length
50m
Part Status
Active
Features
Push Button Emergency Stop Switch
Circuit
DPST-NO/NC
Ingress Protection
IP66 - Dust Tight, Water Resistant
Switch Function
On-Off, Off-On
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹50,805.94000₹50,805.94
Manufacturers Standard Package