
XY2CH13250H29 | |
|---|---|
DigiKey Part Number | 5452-XY2CH13250H29-ND |
Manufacturer | |
Manufacturer Product Number | XY2CH13250H29 |
Description | CABLE PULL SWITCH DPST 3A 240V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Pull Switch DPST-NO/NC 3A (AC), 270mA (DC) 240V |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240V |
Manufacturer Telemecanique Sensors | Voltage Rating - DC 250V |
Series | Maximum Cable Length 30m |
Packaging Box | Features Push Button Emergency Stop Switch |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off, Off-On | Weight 1.9 lbs (861.8 g) |
Current Rating (Amps) 3A (AC), 270mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45,954.68000 | ₹45,954.68 |
| 5 | ₹40,076.31600 | ₹2,00,381.58 |
| 10 | ₹37,776.02000 | ₹3,77,760.20 |
| 25 | ₹37,064.84320 | ₹9,26,621.08 |