Cable Pull Switch DPST-NO/NC 3A (AC), 270mA (DC) 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XY2CJR15

DigiKey Part Number
5452-XY2CJR15-ND
Manufacturer
Manufacturer Product Number
XY2CJR15
Description
CABLE PULL SWITCH DPST 3A 240V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Pull Switch DPST-NO/NC 3A (AC), 270mA (DC) 240V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A (AC), 270mA (DC)
Manufacturer
Telemecanique Sensors
Voltage Rating - AC
240V
Series
Voltage Rating - DC
250V
Packaging
Box
Maximum Cable Length
30m
Part Status
Active
Features
Push Button Emergency Stop Switch
Circuit
DPST-NO/NC
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Switch Function
On-Off, Off-On
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹18,992.24000₹18,992.24
5₹16,565.11600₹82,825.58
10₹15,615.55100₹1,56,155.51
25₹14,656.29400₹3,66,407.35
Manufacturers Standard Package