
XZCC12FCM40B | |
|---|---|
DigiKey Part Number | 5452-XZCC12FCM40B-ND |
Manufacturer | |
Manufacturer Product Number | XZCC12FCM40B |
Description | FEMALE, M12, 4 PIN, ELBOWED CONN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Packaging Box | Shell Material Plastic |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 125VAC, 150VDC |
Termination Screw | Cable Opening 0.118" ~ 0.236" (3.00mm ~ 6.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,643.80000 | ₹1,643.80 |
| 10 | ₹1,396.67200 | ₹13,966.72 |
| 25 | ₹1,309.15160 | ₹32,728.79 |
| 50 | ₹1,246.67960 | ₹62,333.98 |
| 100 | ₹1,187.19900 | ₹1,18,719.90 |
| 250 | ₹1,112.92040 | ₹2,78,230.10 |
| 500 | ₹1,059.86588 | ₹5,29,932.94 |