
XZCC12MCM40B | |
|---|---|
DigiKey Part Number | 5452-XZCC12MCM40B-ND |
Manufacturer | |
Manufacturer Product Number | XZCC12MCM40B |
Description | MALE, M12, 4 PIN, ELBOWED CONNEC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Plastic |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 125VAC, 150VDC |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Plastic |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,535.71000 | ₹1,535.71 |
| 10 | ₹1,305.25600 | ₹13,052.56 |
| 25 | ₹1,223.49480 | ₹30,587.37 |
| 50 | ₹1,165.08600 | ₹58,254.30 |
| 100 | ₹1,109.50050 | ₹1,10,950.05 |
| 250 | ₹1,040.08996 | ₹2,60,022.49 |
| 500 | ₹990.50194 | ₹4,95,250.97 |