
XZCPV0566L5 | |
|---|---|
DigiKey Part Number | 5452-XZCPV0566L5-ND |
Manufacturer | |
Manufacturer Product Number | XZCPV0566L5 |
Description | CIRC CBL 3POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Telemecanique Sensors | Length 16.40' (5.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,180.55000 | ₹2,180.55 |
| 10 | ₹1,852.81700 | ₹18,528.17 |
| 25 | ₹1,736.83800 | ₹43,420.95 |
| 50 | ₹1,653.93960 | ₹82,696.98 |
| 100 | ₹1,575.05770 | ₹1,57,505.77 |
| 250 | ₹1,476.53964 | ₹3,69,134.91 |
| 500 | ₹1,406.16184 | ₹7,03,080.92 |