
XZCPV1141L2 | |
|---|---|
DigiKey Part Number | 5452-XZCPV1141L2-ND |
Manufacturer | |
Manufacturer Product Number | XZCPV1141L2 |
Description | CIRC CBL 4POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Telemecanique Sensors | Length 6.56' (2.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,757.49000 | ₹1,757.49 |
| 10 | ₹1,493.58500 | ₹14,935.85 |
| 25 | ₹1,400.02640 | ₹35,000.66 |
| 50 | ₹1,333.21220 | ₹66,660.61 |
| 100 | ₹1,269.60330 | ₹1,26,960.33 |
| 250 | ₹1,190.18652 | ₹2,97,546.63 |
| 500 | ₹1,133.44928 | ₹5,66,724.64 |