
XZCPV1164L5 | |
|---|---|
DigiKey Part Number | 5452-XZCPV1164L5-ND |
Manufacturer | |
Manufacturer Product Number | XZCPV1164L5 |
Description | CIRC CBL 5POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Telemecanique Sensors | Length 16.40' (5.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,391.15000 | ₹2,391.15 |
| 10 | ₹2,032.10700 | ₹20,321.07 |
| 25 | ₹1,904.90840 | ₹47,622.71 |
| 50 | ₹1,813.99600 | ₹90,699.80 |
| 100 | ₹1,727.46340 | ₹1,72,746.34 |
| 250 | ₹1,619.43104 | ₹4,04,857.76 |
| 500 | ₹1,542.24320 | ₹7,71,121.60 |