- Cellular Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Cellular Transceiver Evaluation Board
STARTER KIT LTE DATA CARD
STARTER KIT LTE DATA CARD

STARTER KIT LTE DATA CARD

DigiKey Part Number
943-STARTERKITLTEDATACARD-ND
Manufacturer
Manufacturer Product Number
STARTER KIT LTE DATA CARD
Description
KIT LTE DATA CARD (MLA/MLP)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
- Cellular Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telit Cinterion
Series
-
Packaging
Box
Part Status
Active
Type
Cellular
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
Cellular
RF Frequency
-
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹19,079.83000₹19,079.83
Manufacturers Standard Package