
RUT976000200 | |
|---|---|
DigiKey Part Number | 4703-RUT976000200-ND |
Manufacturer | |
Manufacturer Product Number | RUT976000200 |
Description | REDCAP 5G ROUTER GLOBAL AU PSU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4G/5G 802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, RS-232, RS-485, USB, WAN |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL |
Manufacturer Teltonika | Frequency 6GHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, RJ-45, RS-232, RS-485, USB, WAN |
Part Status Active | Data Rate (Max) 223Mbps |
Function Router | Features IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41,840.51000 | ₹41,840.51 |