


TAP100000300 | |
|---|---|
DigiKey Part Number | 4703-TAP100000300-ND |
Manufacturer | |
Manufacturer Product Number | TAP100000300 |
Description | TAP100 WIRELESS ACCESS POINT, US |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ARP, DHCP, HTTP, HTTPS, ICMP, IPv4, IPv6, SNMP, SSH, SSL v3, TCP, TLS, UDP Access Point Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | ARP, DHCP, HTTP, HTTPS, ICMP, IPv4, IPv6, SNMP, SSH, SSL v3, TCP, TLS, UDP | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹4,938.85800 | ₹49,388.58 |