
169/6 | |
|---|---|
DigiKey Part Number | 2177-169/6-ND |
Manufacturer | |
Manufacturer Product Number | 169/6 |
Description | CONN FERRULE 20AWG WHITE |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 11.00mm | |
Length - Pin | 6.00mm | |
Color | White |

