
177 | |
|---|---|
DigiKey Part Number | PAL177-ND |
Manufacturer | |
Manufacturer Product Number | 177 |
Description | TONE GENERATOR FIELD TESTING |
Customer Reference | |
Detailed Description | Field Testing Tone Generator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Tone Generator | |
For Use With/Related Products | Field Testing | |
Weight | 3 lbs (1.4 kg) |