10-02340 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Tensility International Corp
In Stock: 0
Unit Price: ₹532.58750
Datasheet

Parametric Equivalent


Qualtek
In Stock: 2,035
Unit Price: ₹310.31000
Datasheet
USB 2.0 Cable A Female to Mini B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02340

DigiKey Part Number
839-10-02340-ND
Manufacturer
Manufacturer Product Number
10-02340
Description
CBL USB2.0 A RCP-MIN B PLG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to Mini B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10-02340 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
600₹317.69437₹1,90,616.62
Alternate Color
CBL USB2.0 A RCP-MIN B PLG 3.28'
In-Stock: 0
Unit Price: ₹532.58750