
10-04508 | |
|---|---|
DigiKey Part Number | 839-10-04508-ND |
Manufacturer | |
Manufacturer Product Number | 10-04508 |
Description | CIRC CBL 8POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04508 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,461.97000 | ₹2,461.97 |
| 20 | ₹1,992.17700 | ₹39,843.54 |
| 40 | ₹1,897.10400 | ₹75,884.16 |
| 60 | ₹1,843.60733 | ₹1,10,616.44 |
| 100 | ₹1,778.38960 | ₹1,77,838.96 |
| 260 | ₹1,662.56369 | ₹4,32,266.56 |
| 500 | ₹1,587.71238 | ₹7,93,856.19 |

