11-00019 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Tensility International Corp
In Stock: 541
Unit Price: ₹348.52000
Datasheet
3.28' (1.00m) Power Cord Black NEMA 1-15P, Polarized To IEC 320-C7, Polarized SPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00019

DigiKey Part Number
839-1182-ND
Manufacturer
Manufacturer Product Number
11-00019
Description
CORD 18AWG 1-15P - C7 3.28' BLK
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black NEMA 1-15P, Polarized To IEC 320-C7, Polarized SPT-2
Datasheet
 Datasheet
EDA/CAD Models
11-00019 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 1-15P, Polarized
2nd Connector
IEC 320-C7, Polarized
Number of Conductors
2
Cord Type
SPT-2
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
7A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes